JR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JR Series
Industrial 30mm Stacklight Product Video

JR16-RYG-4MCM1

DigiKey Part Number
458-2089-ND
Manufacturer
Manufacturer Product Number
JR16-RYG-4MCM1
Description
COMPLETE UNIT GR/R/YL 3STACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Green, Red, Yellow LED Alarm Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Complete Unit
Number of Stacks
3
Lamp Type
LED
Light Color
Green, Red, Yellow
Function - Lighting
Steady
Function - Audible
Pulse
Voltage - Supply
9 ~ 16VDC
Features
Alarm
Termination Style
Wire Leads
Ingress Protection
IP52 - Dust Protected; NEMA 12
Operating Temperature
-30°C ~ 60°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1114,05000 €114,05 €
Manufacturers Standard Package
Unit Price without VAT:114,05000 €
Unit Price with VAT:135,71950 €