Stack Light Complete Unit Red LED Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Complete Unit Red LED Wire Leads
Industrial 30mm Stacklight Product Video

JR16-R-D

DigiKey Part Number
458-2075-ND
Manufacturer
Manufacturer Product Number
JR16-R-D
Description
COMPLETE UNIT RED LED STEADY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Red LED Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Light Color
Red
Manufacturer
Mallory Sonalert Products Inc.
Function - Lighting
Steady
Series
Voltage - Supply
9 ~ 16VDC
Packaging
Bulk
Termination Style
Wire Leads
Part Status
Active
Ingress Protection
IP52 - Dust Protected; NEMA 12
Type
Complete Unit
Operating Temperature
-30°C ~ 60°C
Number of Stacks
1
Base Product Number
Lamp Type
LED
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144,42000 €44,42 €
Manufacturers Standard Package
Unit Price without VAT:44,42000 €
Unit Price with VAT:52,85980 €