
FL1P-8NW-D-ERG12V | |
|---|---|
DigiKey Part Number | 458-FL1P-8NW-D-ERG12V-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-8NW-D-ERG12V |
Description | LED PNL IND GRN/RED DIFF 9.20MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Diffused 65° 10.8V ~ 13.2V 20mA Green, 20mA Red Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | AC/DC | |
Voltage | 10.8V ~ 13.2V | |
Current | 20mA Green, 20mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.00mm) | |
Lens Size | 9.20mm Dia | |
Lens Style | Round with Convex Top | |
Millicandela Rating | 5100mcd Green, 5050mcd Red | |
Wavelength - Peak | - | |
Viewing Angle | 65° | |
Termination Style | Wire Leads - 7.3" (185.42mm) | |
Ingress Protection | IP50 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,98000 € | 4,98 € |
| 35 | 3,28000 € | 114,80 € |
| 105 | 2,98143 € | 313,05 € |
| 525 | 2,66356 € | 1.398,37 € |
| 1.015 | 2,56494 € | 2.603,41 € |
| 2.030 | 2,47687 € | 5.028,05 € |
| Unit Price without VAT: | 4,98000 € |
|---|---|
| Unit Price with VAT: | 5,92620 € |




