
FL1P-12QJ-1-R24V | |
|---|---|
DigiKey Part Number | 458-1908-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-12QJ-1-R24V |
Description | LED PNL IND RED 14.40MM QUK CON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 35° 24V 20mA Quick Connect - 0.250" (6.3mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.47" (12.00mm) |
Packaging Bulk | Lens Size 14.40mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 1000 ~ 1500mcd |
Lamp Color Red | Viewing Angle 35° |
Lens Color Red | Termination Style Quick Connect - 0.250" (6.3mm) |
Ratings AC/DC | Ingress Protection IP50 |
Voltage 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 35 | 2,56886 € | 89,91 € |
| 105 | 2,32238 € | 243,85 € |
| 525 | 2,05977 € | 1.081,38 € |
| 1.015 | 1,97822 € | 2.007,89 € |
| 2.030 | 1,90536 € | 3.867,88 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,72430 € |

