
FL1P-10NJ-4-R2V | |
|---|---|
DigiKey Part Number | 458-1837-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-10NJ-4-R2V |
Description | LED PNL IND RED QUICK CONNECT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 35° 2V 20mA Quick Connect - 0.250" (6.3mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.394" (10.00mm) |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Millicandela Rating 1000 ~ 1500mcd |
Type LED | Viewing Angle 35° |
Lamp Color Red | Termination Style Quick Connect - 0.250" (6.3mm) |
Lens Color Red | Ingress Protection IP50 |
Ratings AC/DC | Base Product Number |
Voltage 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 € | 4,62 € |
| 35 | 3,02886 € | 106,01 € |
| 105 | 2,74771 € | 288,51 € |
| 525 | 2,44836 € | 1.285,39 € |
| 1.015 | 2,35546 € | 2.390,79 € |
| 2.030 | 2,27251 € | 4.613,20 € |
| Unit Price without VAT: | 4,62000 € |
|---|---|
| Unit Price with VAT: | 5,49780 € |

