



FL1M-8SJ-2-R24V | |
|---|---|
DigiKey Part Number | 458-1800-ND |
Manufacturer | |
Manufacturer Product Number | FL1M-8SJ-2-R24V |
Description | LED PNL IND RED QUICK CONNECT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 180° 24V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.31" (8.00mm) |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Millicandela Rating 1000 ~ 1500mcd |
Type LED | Viewing Angle 180° |
Lamp Color Red | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Color Red | Ingress Protection IP65 |
Ratings DC | Base Product Number |
Voltage 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 35 | 3,74143 € | 130,95 € |
| 105 | 3,40914 € | 357,96 € |
| 525 | 3,05552 € | 1.604,15 € |
| 1.015 | 2,94585 € | 2.990,04 € |
| 2.030 | 2,84795 € | 5.781,34 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,69970 € |


