FL1M-8SJ-2-R_V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FL1M-8SJ-2-R_V
FL1M-8SJ-2-R12V
FL1M-8SJ-2-R12V

FL1M-8SJ-2-R12V

DigiKey Part Number
458-1799-ND
Manufacturer
Manufacturer Product Number
FL1M-8SJ-2-R12V
Description
LED PNL IND RED QUICK CONNECT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 180° 12V 20mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
-
Ratings
DC
Voltage
12V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.31" (8.00mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
1000 ~ 1500mcd
Wavelength - Peak
-
Viewing Angle
180°
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,56000 €5,56 €
353,69143 €129,20 €
1053,36362 €353,18 €
5253,01469 €1.582,71 €
1.0152,90650 €2.950,10 €
2.0302,80989 €5.704,08 €
Manufacturers Standard Package
Unit Price without VAT:5,56000 €
Unit Price with VAT:6,61640 €