FL1M-8FW-1-Y_V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL1M-8FW-1-Y2V

DigiKey Part Number
458-1793-ND
Manufacturer
Manufacturer Product Number
FL1M-8FW-1-Y2V
Description
LED PNL IND YELLOW 10MM LEADS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow 150° 2V 20mA Wire Leads - 7.3" (185.42mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
Yellow
Lens Transparency
-
Ratings
AC/DC
Voltage
2V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.31" (8.00mm)
Lens Size
10mm, T-3 1/8
Lens Style
Round with Flat Top
Millicandela Rating
1000 ~ 1500mcd
Wavelength - Peak
-
Viewing Angle
150°
Termination Style
Wire Leads - 7.3" (185.42mm)
Ingress Protection
IP65
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,56000 €5,56 €
353,69143 €129,20 €
1053,36362 €353,18 €
5253,01469 €1.582,71 €
1.0152,90650 €2.950,10 €
2.0302,80989 €5.704,08 €
Manufacturers Standard Package
Unit Price without VAT:5,56000 €
Unit Price with VAT:6,61640 €