
FL1M-8FJ-2-R2V | |
|---|---|
DigiKey Part Number | 458-1774-ND |
Manufacturer | |
Manufacturer Product Number | FL1M-8FJ-2-R2V |
Description | LED PNL IND RED 10MM PC PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 150° 2V 20mA PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 2V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (8.00mm) | |
Lens Size | 10mm, T-3 1/8 | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 1000 ~ 1500mcd | |
Wavelength - Peak | - | |
Viewing Angle | 150° | |
Termination Style | PC Pin | |
Ingress Protection | IP65 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,01000 € | 6,01 € |
| 35 | 3,99971 € | 139,99 € |
| 105 | 3,64857 € | 383,10 € |
| 525 | 3,27495 € | 1.719,35 € |
| 1.015 | 3,15910 € | 3.206,49 € |
| 2.030 | 3,05567 € | 6.203,01 € |
| Unit Price without VAT: | 6,01000 € |
|---|---|
| Unit Price with VAT: | 7,15190 € |

