LED Panel Indicator Red 35° 2V 20mA Quick Connect - 0.110" (2.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Red 35° 2V 20mA Quick Connect - 0.110" (2.8mm)
FL1M-8CJ-2-R2V
FL1M-8CJ-2-R2V

FL1M-8CJ-2-R2V

DigiKey Part Number
458-1738-ND
Manufacturer
Manufacturer Product Number
FL1M-8CJ-2-R2V
Description
LED PNL IND RED QUICK CONNECT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 35° 2V 20mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
-
Ratings
DC
Voltage
2V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.31" (8.00mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
1000 ~ 1500mcd
Wavelength - Peak
-
Viewing Angle
35°
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
16,63000 $6,63 $
354,40229 $154,08 $
1054,01124 $421,18 $
5253,59516 $1.887,46 $
1.0153,46612 $3.518,11 $
2.0303,35093 $6.802,39 $
Manufacturers Standard Package
Unit Price without VAT:6,63000 $
Unit Price with VAT:7,88970 $