FL1M-6FW-1-Y_V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL1M-6FW-1-Y12V

DigiKey Part Number
458-1716-ND
Manufacturer
Manufacturer Product Number
FL1M-6FW-1-Y12V
Description
LED PNL IND YELLOW 8MM WIRE LDS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow 35° 12V 20mA Wire Leads - 7.3" (185.42mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
Yellow
Lens Transparency
-
Ratings
AC/DC
Voltage
12V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.24" (6.00mm)
Lens Size
8.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
1000 ~ 1500mcd
Wavelength - Peak
-
Viewing Angle
35°
Termination Style
Wire Leads - 7.3" (185.42mm)
Ingress Protection
IP65
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,04000 €5,04 €
353,32343 €116,32 €
1053,02162 €317,27 €
5252,70048 €1.417,75 €
1.0152,60082 €2.639,83 €
2.0302,51184 €5.099,04 €
Manufacturers Standard Package
Unit Price without VAT:5,04000 €
Unit Price with VAT:5,99760 €