FL1M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL1M-6FW-1-G110V

DigiKey Part Number
458-1707-ND
Manufacturer
Manufacturer Product Number
FL1M-6FW-1-G110V
Description
LED PNL IND GREEN 8MM WIRE LEADS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 60° 110V 20mA Wire Leads - 7.3" (185.42mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
-
Ratings
AC/DC
Voltage
110V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.24" (6.00mm)
Lens Size
8.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
8000 ~ 10000mcd
Wavelength - Peak
-
Viewing Angle
60°
Termination Style
Wire Leads - 7.3" (185.42mm)
Ingress Protection
IP65
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,22000 €5,22 €
353,44829 €120,69 €
1053,13771 €329,46 €
5252,80707 €1.473,71 €
1.0152,70447 €2.745,04 €
2.0302,61288 €5.304,15 €
Manufacturers Standard Package
Unit Price without VAT:5,22000 €
Unit Price with VAT:6,21180 €