
FL1M-6FW-1-B3V | |
|---|---|
DigiKey Part Number | 458-FL1M-6FW-1-B3V-ND |
Manufacturer | |
Manufacturer Product Number | FL1M-6FW-1-B3V |
Description | LED PNL IND BLUE 8MM WIRE LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 35° 3V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 3V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.236" (6.00mm) | |
Lens Size | 8.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 2500mcd | |
Wavelength - Peak | - | |
Viewing Angle | 35° | |
Termination Style | Wire Leads - 7.3" (185.42mm) | |
Ingress Protection | IP65 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 € | 5,04 € |
| 10 | 3,77700 € | 37,77 € |
| 100 | 3,03350 € | 303,35 € |
| 500 | 2,70848 € | 1.354,24 € |
| 1.000 | 2,60291 € | 2.602,91 € |
| 2.000 | 2,51361 € | 5.027,22 € |
| Unit Price without VAT: | 5,04000 € |
|---|---|
| Unit Price with VAT: | 5,99760 € |



