
FL1A-8SW-1-R24V | |
|---|---|
DigiKey Part Number | 458-FL1A-8SW-1-R24V-ND |
Manufacturer | |
Manufacturer Product Number | FL1A-8SW-1-R24V |
Description | LED PNL IND RED DIFF 8MM LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 180° 21.6V ~ 26.4V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Category | Voltage 21.6V ~ 26.4V |
Manufacturer Mallory Sonalert Products Inc. | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.32" (8.00mm) |
Part Status Active | Lens Size 8.00mm Dia |
Type LED | Lens Style Round with Domed Top |
Lamp Color Red | Millicandela Rating 1000 ~ 1500mcd |
Lens Color Red | Viewing Angle 180° |
Lens Transparency Diffused | Termination Style Wire Leads - 7.3" (185.42mm) |
Ratings AC/DC | Ingress Protection IP65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 € | 6,71 € |
| 35 | 4,51029 € | 157,86 € |
| 105 | 4,12524 € | 433,15 € |
| 525 | 3,71592 € | 1.950,86 € |
| 1.015 | 3,58902 € | 3.642,86 € |
| 2.030 | 3,47575 € | 7.055,77 € |
| Unit Price without VAT: | 6,71000 € |
|---|---|
| Unit Price with VAT: | 7,98490 € |

