Image for FL1A-6CW-1-R2V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL1A-6CW-1-R2V

DigiKey Part Number
458-FL1A-6CW-1-R2V-ND
Manufacturer
Manufacturer Product Number
FL1A-6CW-1-R2V
Description
LED PNL IND RED WIRE LEADS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 1.8V ~ 2.2V 20mA Wire Leads - 7.283" (185.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
1.8V ~ 2.2V
Manufacturer
Mallory Sonalert Products Inc.
Current
20mA
Packaging
Retail Package
Panel Cutout Shape
Round
Part Status
Active
Panel Cutout Dimensions
0.236" (6.00mm)
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Red
Termination Style
Wire Leads - 7.283" (185.00mm)
Ratings
AC/DC
Ingress Protection
IP65
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
Retail Package
QuantityUnit PriceExt Price
14,96000 €4,96 €
Manufacturers Standard Package
Unit Price without VAT:4,96000 €
Unit Price with VAT:5,90240 €