AST1240MLTRQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AST1240MLQ

DigiKey Part Number
AST1240MLQ-ND
Manufacturer
Manufacturer Product Number
AST1240MLQ
Description
BUZZER PIEZO 3V 12X12MM SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 3 V 5mA 4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Strip
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
3 V
Voltage Range
3 ~ 25V
Frequency
4kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
75dB @ 3V, 10cm
Current - Supply
5mA
Port Location
Side
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.130" (3.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
12,49000 €2,49 €
101,95600 €19,56 €
251,78160 €44,54 €
501,66140 €83,07 €
1001,55050 €155,05 €
2501,41696 €354,24 €
5001,32488 €662,44 €
1.0001,23986 €1.239,86 €
5.0001,22689 €6.134,45 €
Manufacturers Standard Package
Unit Price without VAT:2,49000 €
Unit Price with VAT:2,96310 €