AST0927MW-3.6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AST0927MW-3.6TRQ

DigiKey Part Number
458-AST0927MW-3.6TRQTR-ND - Tape & Reel (TR)
458-AST0927MW-3.6TRQCT-ND - Cut Tape (CT)
458-AST0927MW-3.6TRQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AST0927MW-3.6TRQ
Description
BUZZER MAGNETIC 3.6V 9MM SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 3.6 V 90mA 2.73kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
3.6 V
Voltage Range
2 ~ 5V
Frequency
2.73kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 3.6V, 10cm
Current - Supply
90mA
Port Location
Side
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.987
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,66000 €1,66 €
101,29800 €12,98 €
251,18160 €29,54 €
501,10120 €55,06 €
1001,02710 €102,71 €
2500,94972 €237,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,81984 €819,84 €
2.0000,77592 €1.551,84 €
Manufacturers Standard Package
Unit Price without VAT:1,66000 €
Unit Price with VAT:1,97540 €