


AST0540MW-3.6TRQ | |
|---|---|
DigiKey Part Number | 458-AST0540MW-3.6TRQTR-ND - Tape & Reel (TR) 458-AST0540MW-3.6TRQCT-ND - Cut Tape (CT) 458-AST0540MW-3.6TRQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AST0540MW-3.6TRQ |
Description | BUZZER MAGN 3.6V 5MMX5MMSMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 110mA 4kHz 80dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 4kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 3.6V, 10cm | |
Current - Supply | 110mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,73300 € | 17,33 € |
| 25 | 1,57840 € | 39,46 € |
| 50 | 1,47160 € | 73,58 € |
| 100 | 1,37310 € | 137,31 € |
| 250 | 1,31192 € | 327,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,09744 € | 1.097,44 € |
| 2.000 | 1,07183 € | 2.143,66 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |



