
ASI301TRQ | |
|---|---|
DigiKey Part Number | 458-ASI301TRQTR-ND - Tape & Reel (TR) 458-ASI301TRQCT-ND - Cut Tape (CT) 458-ASI301TRQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASI301TRQ |
Description | BUZZER MAGN 5V 12.6X12.6 W SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 5 V 30mA 2.4kHz 90dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | ASI301TRQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 4 ~ 7V | |
Frequency | 2.4kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 5V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.496" L x 0.496" W (12.60mm x 12.60mm) | |
Height - Seated (Max) | 0.402" (10.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,55300 € | 25,53 € |
| 25 | 2,32600 € | 58,15 € |
| 50 | 2,17000 € | 108,50 € |
| 100 | 2,02580 € | 202,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,85224 € | 463,06 € |
| 500 | 1,73252 € | 866,26 € |
| 750 | 1,66677 € | 1.250,08 € |
| 1.250 | 1,65169 € | 2.064,61 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |



