
UNI-H27052-12P/2.6Y | |
|---|---|
DigiKey Part Number | 4573-UNI-H27052-12P/2.6Y-ND |
Manufacturer | |
Manufacturer Product Number | UNI-H27052-12P/2.6Y |
Description | AL HEAT SINK 27X27X12MM WITH PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Square, Fins | |
Length | 1.063" (27.00mm) | |
Width | 1.063" (27.00mm) | |
Diameter | - | |
Fin Height | 0.354" (9.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.84°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 11.38°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 3,62200 € | 36,22 € |
| 25 | 3,45080 € | 86,27 € |
| 50 | 3,32620 € | 166,31 € |
| 100 | 3,20580 € | 320,58 € |
| 250 | 3,05336 € | 763,34 € |
| 450 | 2,95931 € | 1.331,69 € |
| 950 | 2,84378 € | 2.701,59 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |


