
UNI-H21052-12P/2.6BU | |
|---|---|
DigiKey Part Number | 4573-UNI-H21052-12P/2.6BU-ND |
Manufacturer | |
Manufacturer Product Number | UNI-H21052-12P/2.6BU |
Description | AL HEAT SINK 21X21X12MM WITH PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Square, Fins | |
Length | 0.827" (21.00mm) | |
Width | 0.827" (21.00mm) | |
Diameter | - | |
Fin Height | 0.354" (9.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.16°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 12.4°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 3,19400 € | 31,94 € |
| 45 | 2,94867 € | 132,69 € |
| 90 | 2,84211 € | 255,79 € |
| 135 | 2,78156 € | 375,51 € |
| 270 | 2,68089 € | 723,84 € |
| 540 | 2,58380 € | 1.395,25 € |
| 1.035 | 2,49575 € | 2.583,10 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |


