
MBA42.5002-15P/CU/2.6Y | |
|---|---|
DigiKey Part Number | 4573-MBA42.5002-15P/CU/2.6Y-ND |
Manufacturer | |
Manufacturer Product Number | MBA42.5002-15P/CU/2.6Y |
Description | CU HEAT SINK 42.5X42.5X15MM WITH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Copper Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Square, Pin Fins | |
Length | 1.673" (42.50mm) | |
Width | 1.673" (42.50mm) | |
Diameter | - | |
Fin Height | 0.472" (12.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,85000 € | 5,85 € |
| 10 | 5,17200 € | 51,72 € |
| 35 | 4,83914 € | 169,37 € |
| 70 | 4,66429 € | 326,50 € |
| 105 | 4,56486 € | 479,31 € |
| 245 | 4,36367 € | 1.069,10 € |
| 455 | 4,22213 € | 1.921,07 € |
| 945 | 4,06076 € | 3.837,42 € |
| Unit Price without VAT: | 5,85000 € |
|---|---|
| Unit Price with VAT: | 6,96150 € |




