
MBA33002-21P/CU/3.4Y | |
|---|---|
DigiKey Part Number | 4573-MBA33002-21P/CU/3.4Y-ND |
Manufacturer | |
Manufacturer Product Number | MBA33002-21P/CU/3.4Y |
Description | CU HEAT SINK 33X33X21MM WITH PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Copper Top Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Square, Pin Fins | |
Length | 1.299" (33.00mm) | |
Width | 1.299" (33.00mm) | |
Diameter | - | |
Fin Height | 0.709" (18.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 10 | 4,33100 € | 43,31 € |
| 25 | 4,12520 € | 103,13 € |
| 50 | 3,97640 € | 198,82 € |
| 100 | 3,83260 € | 383,26 € |
| 250 | 3,65028 € | 912,57 € |
| 450 | 3,53778 € | 1.592,00 € |
| 950 | 3,39967 € | 3.229,69 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,83100 € |



