
PIS-1521 | |
|---|---|
DigiKey Part Number | 1910-PIS-1521-ND |
Manufacturer | |
Manufacturer Product Number | PIS-1521 |
Description | RAK7249 16CH LORA 430MHZ |
Customer Reference | |
Detailed Description | L70, MT7628, RAK634, SX1301 - LoRa® (LoRaWAN®) Transceiver 430MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Accessories |
Manufacturer Maker Emporium Ltd | Utilized IC / Part L70, MT7628, RAK634, SX1301 |
Packaging Bulk | RF Type LoRa® (LoRaWAN®) |
Part Status Active | RF Frequency 430MHz |
Type Transceiver; LoRa® (LoRaWAN®) | Function Transceiver |
Frequency 430MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 662,94300 € | 6.629,43 € |
| Unit Price without VAT: | 662,94300 € |
|---|---|
| Unit Price with VAT: | 788,90217 € |

