
PIS-0462 | |
|---|---|
DigiKey Part Number | PIS-0462-ND |
Manufacturer | |
Manufacturer Product Number | PIS-0462 |
Description | PI TOP CEED - GRAY (WITHOUT PI 3 |
Customer Reference | |
Detailed Description | Computer Kit Raspberry Pi HAT (40 pin) Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | Computer Kit | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 153,85800 € | 1.538,58 € |
| Unit Price without VAT: | 153,85800 € |
|---|---|
| Unit Price with VAT: | 183,09102 € |

