MFR Recommended

PIS-0352 | |
|---|---|
DigiKey Part Number | PIS-0352-ND |
Manufacturer | |
Manufacturer Product Number | PIS-0352 |
Description | MICRO:BIT EVAL BRD |
Customer Reference | |
Detailed Description | micro:bit Education micro:bit Microsoft MakeCode, Python MCU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Kit Type | MCU | |
Main Purpose | Education | |
Interconnect System | micro:bit | |
Suggested Programming Environment | Microsoft MakeCode, Python | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | micro:bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 15,65441 € | 532,25 € |
| Unit Price without VAT: | 15,65441 € |
|---|---|
| Unit Price with VAT: | 18,62875 € |


