
PIS-0166 | |
|---|---|
DigiKey Part Number | PIS-0166-ND |
Manufacturer | |
Manufacturer Product Number | PIS-0166 |
Description | SHORT CRUST PLUS - THE PERFECT B |
Customer Reference | |
Detailed Description | Case X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi B+, 2B, 3B, 3B+ | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | - | |
Material | - | |
Color | - | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | Evaluation, Development board not included with enclosure. | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 11,07481 € | 575,89 € |
| Unit Price without VAT: | 11,07481 € |
|---|---|
| Unit Price with VAT: | 13,17902 € |


