Inventor Kit littleBits Starter Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIS-0148

DigiKey Part Number
PIS-0148-ND
Manufacturer
Manufacturer Product Number
PIS-0148
Description
LITTLEBITS TACKLE BOX
Customer Reference
Detailed Description
Inventor Kit littleBits Starter Kit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maker Emporium Ltd
Series
Packaging
Bulk
Part Status
Active
Kit Type
Starter Kit
Main Purpose
Inventor Kit
Interconnect System
littleBits
Suggested Programming Environment
-
Utilized IC / Part
-
Included MCU/MPU Board(s)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1059,95800 €599,58 €
Unit Price without VAT:59,95800 €
Unit Price with VAT:71,35002 €