
PIS-0033 | |
|---|---|
DigiKey Part Number | PIS-0033-ND |
Manufacturer | |
Manufacturer Product Number | PIS-0033 |
Description | PI-PAN PAN TILT MECHANISM FOR RA |
Customer Reference | |
Detailed Description | Interface Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Interface | |
Function | - | |
Utilized IC / Part | - | |
Contents | Board(s), Accessories | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 52,31000 € | 627,72 € |
| Unit Price without VAT: | 52,31000 € |
|---|---|
| Unit Price with VAT: | 62,24890 € |

