


PIS-0029 | |
|---|---|
DigiKey Part Number | PIS-0029-ND |
Manufacturer | |
Manufacturer Product Number | PIS-0029 |
Description | FISH DISH RASPBERRY PI LED BUZZE |
Customer Reference | |
Detailed Description | Plated Through Hole Protoboard Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Protoboard | |
Function | Plated Through Hole | |
Utilized IC / Part | - | |
Contents | Board(s), Accessories | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 122 | 4,88689 € | 596,20 € |
| Unit Price without VAT: | 4,88689 € |
|---|---|
| Unit Price with VAT: | 5,81540 € |

