


P5010059 | |
|---|---|
DigiKey Part Number | 1890-P5010059-ND |
Manufacturer | Makeblock Co., LTD. |
Manufacturer Product Number | P5010059 |
Description | MCREATE W/O LASER ENGRAVER |
Customer Reference | |
Detailed Description | 3D Printer, Accessories, Cable(s), Power Supply, PLA Filament, Tool Kit, USB Drive, User Manual 8.661" x 8.661" x 11.614" (220.00mm x 220.00mm x 295.00mm) 100V, 240V USB |
Datasheet | Datasheet |
Category | Working Dimensions 8.661" x 8.661" x 11.614" (220.00mm x 220.00mm x 295.00mm) |
Manufacturer Makeblock Co., LTD. | Interface USB |
Packaging Bulk | Voltage - Supply 100V, 240V |
Part Status Discontinued at DigiKey | Contents 3D Printer, Accessories, Cable(s), Power Supply, PLA Filament, Tool Kit, USB Drive, User Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 679,07000 € | 679,07 € |
| Unit Price without VAT: | 679,07000 € |
|---|---|
| Unit Price with VAT: | 808,09330 € |


