ZT41003TC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZT41003TC

DigiKey Part Number
4616-ZT41003TC-ND
Manufacturer
Manufacturer Product Number
ZT41003TC
Description
TOROID GREY COATED
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Epoxy T Ferrite Core Toroid Type Length Width 0.400" (10.15mm) Diameter 0.147" (3.73mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
T
Diameter
0.400" (10.15mm)
Inductance Factor (Al)
1.33 µH
Tolerance
±25%
Gap
Ungapped
Initial Permeability (µi)
3000
Effective Length (le) mm
20.7
Effective Area (Ae) mm²
7.3
Effective Magnetic Volume (Ve) mm³
151.0
Finish
Epoxy
Height
0.147" (3.73mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.642
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,28000 €1,28 €
100,89100 €8,91 €
250,76400 €19,10 €
500,67600 €33,80 €
1000,59470 €59,47 €
2500,49588 €123,97 €
5000,42706 €213,53 €
2.6000,42645 €1.108,77 €
Manufacturers Standard Package
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,52320 €