
ZJ43825TC | |
---|---|
DigiKey Part Number | 4616-ZJ43825TC-ND |
Manufacturer | |
Manufacturer Product Number | ZJ43825TC |
Description | FERRITE CORE TOROID 16.73UH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 1.545" (39.25mm) Diameter 1.035" (26.29mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | - | |
Diameter | 1.545" (39.25mm) | |
Inductance Factor (Al) | 16.73 µH | |
Tolerance | ±20% | |
Gap | Ungapped | |
Initial Permeability (µi) | 5000 | |
Effective Length (le) mm | 82.8 | |
Effective Area (Ae) mm² | 231.0 | |
Effective Magnetic Volume (Ve) mm³ | 19152.0 | |
Finish | Epoxy | |
Height | 1.035" (26.29mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,06000 € | 7,06 € |
10 | 4,76000 € | 47,60 € |
25 | 3,99760 € | 99,94 € |
56 | 3,38411 € | 189,51 € |
112 | 3,14170 € | 351,87 € |
Unit Price without VAT: | 7,06000 € |
---|---|
Unit Price with VAT: | 8,40140 € |