
ZJ42206TC | |
|---|---|
DigiKey Part Number | 4616-ZJ42206TC-ND |
Manufacturer | |
Manufacturer Product Number | ZJ42206TC |
Description | FERRITE CORE TOROID 3.02UH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 0.900" (22.86mm) Diameter 0.272" (6.91mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | - | |
Diameter | 0.900" (22.86mm) | |
Inductance Factor (Al) | 3.02 µH | |
Tolerance | ±20% | |
Gap | Ungapped | |
Initial Permeability (µi) | 5000 | |
Effective Length (le) mm | 54.1 | |
Effective Area (Ae) mm² | 25.8 | |
Effective Magnetic Volume (Ve) mm³ | 1395.0 | |
Finish | Epoxy | |
Height | 0.272" (6.91mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,39300 € | 13,93 € |
| 25 | 1,18920 € | 29,73 € |
| 50 | 1,04800 € | 52,40 € |
| 100 | 0,91710 € | 91,71 € |
| 250 | 0,75776 € | 189,44 € |
| 532 | 0,72335 € | 384,82 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |


