
FR44310EC | |
---|---|
DigiKey Part Number | 4616-FR44310EC-ND |
Manufacturer | |
Manufacturer Product Number | FR44310EC |
Description | E-CORE - FLAT BACKS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated R Ferrite Core Planar E/I Type 1.701" (43.20mm) Length 1.098" (27.90mm) Width Diameter 0.374" (9.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Planar E/I | |
Supplier Device Package | - | |
Material | R | |
Diameter | - | |
Inductance Factor (Al) | 8.266 µH | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 2300 | |
Effective Length (le) mm | 61.1 | |
Effective Area (Ae) mm² | 229.0 | |
Minimum Core Cross Section (Amin) mm² | 229.0 | |
Effective Magnetic Volume (Ve) mm³ | 18900.0 | |
Finish | Uncoated | |
Height | 0.374" (9.50mm) | |
Length | 1.701" (43.20mm) | |
Width | 1.098" (27.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,65000 € | 2,65 € |
10 | 1,82400 € | 18,24 € |
25 | 1,55240 € | 38,81 € |
50 | 1,36400 € | 68,20 € |
100 | 1,18910 € | 118,91 € |
300 | 0,99720 € | 299,16 € |
Unit Price without VAT: | 2,65000 € |
---|---|
Unit Price with VAT: | 3,15350 € |