
CR43208IC | |
|---|---|
DigiKey Part Number | 4616-CR43208IC-ND |
Manufacturer | |
Manufacturer Product Number | CR43208IC |
Description | I-CORE WITH CLIP SLOTS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated R Ferrite Core I Type 1.250" (31.75mm) Length 0.800" (20.32mm) Width Diameter 0.125" (3.18mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | I | |
Supplier Device Package | - | |
Material | R | |
Diameter | - | |
Inductance Factor (Al) | 7.321 µH | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 2300 | |
Effective Length (le) mm | 35.1 | |
Effective Area (Ae) mm² | 130.0 | |
Minimum Core Cross Section (Amin) mm² | 130.0 | |
Effective Magnetic Volume (Ve) mm³ | 4560.0 | |
Finish | Uncoated | |
Height | 0.125" (3.18mm) | |
Length | 1.250" (31.75mm) | |
Width | 0.800" (20.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,99000 € | 9,90 € |
| 25 | 0,84760 € | 21,19 € |
| 50 | 0,74940 € | 37,47 € |
| 100 | 0,65830 € | 65,83 € |
| 384 | 0,49961 € | 191,85 € |
| 768 | 0,48259 € | 370,63 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |



