
CMC105075030H | |
|---|---|
DigiKey Part Number | 4616-CMC105075030H-ND |
Manufacturer | |
Manufacturer Product Number | CMC105075030H |
Description | CMC105075030H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Uncoated Nanocrystalline Ferrite Core Toroid Type Length Width 4.134" (105.00mm) Diameter 1.181" (30.00mm) Height |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Nanocrystalline | |
Diameter | 4.134" (105.00mm) | |
Inductance Factor (Al) | 129 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 80000 | |
Effective Length (le) mm | 283.0 | |
Effective Area (Ae) mm² | 369.0 | |
Finish | Uncoated | |
Height | 1.181" (30.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,29000 € | 46,29 € |
| Unit Price without VAT: | 46,29000 € |
|---|---|
| Unit Price with VAT: | 55,08510 € |




