C058050A2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C058930A2

DigiKey Part Number
4616-C058930A2-ND
Manufacturer
Manufacturer Product Number
C058930A2
Description
FERRITE CORE TOROID 157NH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Coated High Flux Ferrite Core Toroid Type Length Width 1.060" (26.92mm) Diameter 0.440" (11.18mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
High Flux
Diameter
1.060" (26.92mm)
Inductance Factor (Al)
157 nH
Tolerance
±8%
Gap
Ungapped
Initial Permeability (µi)
125
Effective Length (le) mm
63.5
Effective Area (Ae) mm²
65.4
Effective Magnetic Volume (Ve) mm³
4150.0
Finish
Coated
Height
0.440" (11.18mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 929
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,01000 €8,01 €
105,38300 €53,83 €
254,51120 €112,78 €
503,90540 €195,27 €
1003,63830 €363,83 €
Unit Price without VAT:8,01000 €
Unit Price with VAT:9,53190 €