C058310A2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C058310A2

DigiKey Part Number
4616-C058310A2-ND
Manufacturer
Manufacturer Product Number
C058310A2
Description
FERRITE CORE TOROID 90NH HIGH FL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Coated High Flux Ferrite Core Toroid Type Length Width 0.930" (23.62mm) Diameter 0.330" (8.38mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
High Flux
Diameter
0.930" (23.62mm)
Inductance Factor (Al)
90 nH
Tolerance
±8%
Gap
Ungapped
Initial Permeability (µi)
125
Effective Length (le) mm
56.7
Effective Area (Ae) mm²
31.7
Effective Magnetic Volume (Ve) mm³
1800.0
Finish
Coated
Height
0.330" (8.38mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 357
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,80000 €4,80 €
103,26900 €32,69 €
252,76120 €69,03 €
502,40880 €120,44 €
1002,08070 €208,07 €
2501,99728 €499,32 €
Unit Price without VAT:4,80000 €
Unit Price with VAT:5,71200 €