
C055071A2 | |
---|---|
DigiKey Part Number | 4616-C055071A2-ND |
Manufacturer | |
Manufacturer Product Number | C055071A2 |
Description | FERRITE CORE TOROID 61NH MPP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated MPP Ferrite Core Toroid Type Length Width 1.291" (32.80mm) Diameter 0.420" (10.67mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | MPP | |
Diameter | 1.291" (32.80mm) | |
Inductance Factor (Al) | 61 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 81.4 | |
Effective Area (Ae) mm² | 65.6 | |
Effective Magnetic Volume (Ve) mm³ | 5340.0 | |
Finish | Coated | |
Height | 0.420" (10.67mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,26000 € | 23,26 € |
10 | 15,12900 € | 151,29 € |
25 | 12,86720 € | 321,68 € |
Unit Price without VAT: | 23,26000 € |
---|---|
Unit Price with VAT: | 27,67940 € |