
0P44125UC | |
|---|---|
DigiKey Part Number | 4616-0P44125UC-ND |
Manufacturer | |
Manufacturer Product Number | 0P44125UC |
Description | U-CORE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated P Ferrite Core UR Type 1.645" (41.78mm) Length 0.470" (11.94mm) Width Diameter 1.000" (25.40mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | UR | |
Supplier Device Package | - | |
Material | P | |
Diameter | - | |
Inductance Factor (Al) | 1.747 µH | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 2500 | |
Effective Length (le) mm | 134.4 | |
Effective Area (Ae) mm² | 113.1 | |
Minimum Core Cross Section (Amin) mm² | 105.4 | |
Effective Magnetic Volume (Ve) mm³ | 15196.0 | |
Finish | Uncoated | |
Height | 1.000" (25.40mm) | |
Length | 1.645" (41.78mm) | |
Width | 0.470" (11.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,10600 € | 11,06 € |
| 25 | 0,94680 € | 23,67 € |
| 50 | 0,83600 € | 41,80 € |
| 100 | 0,73360 € | 73,36 € |
| 336 | 0,57143 € | 192,00 € |
| 672 | 0,55061 € | 370,01 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |




