
0078072A7 | |
|---|---|
DigiKey Part Number | 4616-0078072A7-ND |
Manufacturer | |
Manufacturer Product Number | 0078072A7 |
Description | FERRITE CORE TOROID 143NH XFLUX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated XFlux Ferrite Core Toroid Type Length Width 2.677" (68.00mm) Diameter 0.787" (20.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | XFlux | |
Diameter | 2.677" (68.00mm) | |
Inductance Factor (Al) | 143 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 158.0 | |
Effective Area (Ae) mm² | 314.0 | |
Effective Magnetic Volume (Ve) mm³ | 49700.0 | |
Finish | Coated | |
Height | 0.787" (20.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,12000 € | 16,12 € |
| 10 | 10,62100 € | 106,21 € |
| 35 | 8,31314 € | 290,96 € |
| Unit Price without VAT: | 16,12000 € |
|---|---|
| Unit Price with VAT: | 19,18280 € |





