
0077935A7 | |
|---|---|
DigiKey Part Number | 4616-0077935A7-ND |
Manufacturer | |
Manufacturer Product Number | 0077935A7 |
Description | FERRITE CORE TOROID 94NH KOOL MU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Kool Mu Ferrite Core Toroid Type Length Width 1.060" (26.92mm) Diameter 0.440" (11.18mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mu | |
Diameter | 1.060" (26.92mm) | |
Inductance Factor (Al) | 94 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 75 | |
Effective Length (le) mm | 63.5 | |
Effective Area (Ae) mm² | 65.4 | |
Effective Magnetic Volume (Ve) mm³ | 4150.0 | |
Finish | Coated | |
Height | 0.440" (11.18mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,66900 € | 16,69 € |
| 25 | 1,42160 € | 35,54 € |
| 50 | 1,25060 € | 62,53 € |
| 100 | 1,09170 € | 109,17 € |
| 400 | 0,89610 € | 358,44 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |


