
0077443A7 | |
|---|---|
DigiKey Part Number | 4616-0077443A7-ND |
Manufacturer | |
Manufacturer Product Number | 0077443A7 |
Description | FERRITE CORE TOROID 169NH KOOLMU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Kool Mu Ferrite Core Toroid Type Length Width 1.875" (47.63mm) Diameter 0.745" (18.92mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mu | |
Diameter | 1.875" (47.63mm) | |
Inductance Factor (Al) | 169 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 75 | |
Effective Length (le) mm | 107.0 | |
Effective Area (Ae) mm² | 199.0 | |
Effective Magnetic Volume (Ve) mm³ | 21300.0 | |
Finish | Coated | |
Height | 0.745" (18.92mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,41000 € | 7,41 € |
| 10 | 4,99600 € | 49,96 € |
| 25 | 4,19240 € | 104,81 € |
| 50 | 3,63380 € | 181,69 € |
| 105 | 3,32524 € | 349,15 € |
| Unit Price without VAT: | 7,41000 € |
|---|---|
| Unit Price with VAT: | 8,81790 € |


