
0077109A7 | |
|---|---|
DigiKey Part Number | 4616-0077109A7-ND |
Manufacturer | |
Manufacturer Product Number | 0077109A7 |
Description | FERRITE CORE TOROID 156NH KOOLMU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Kool Mu Ferrite Core Toroid Type Length Width 2.285" (58.04mm) Diameter 0.585" (14.86mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mu | |
Diameter | 2.285" (58.04mm) | |
Inductance Factor (Al) | 156 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 125 | |
Effective Length (le) mm | 143.0 | |
Effective Area (Ae) mm² | 144.0 | |
Effective Magnetic Volume (Ve) mm³ | 20700.0 | |
Finish | Coated | |
Height | 0.585" (14.86mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 € | 8,21 € |
| 10 | 5,51400 € | 55,14 € |
| 25 | 4,61960 € | 115,49 € |
| 90 | 3,74633 € | 337,17 € |
| Unit Price without VAT: | 8,21000 € |
|---|---|
| Unit Price with VAT: | 9,76990 € |



