
0077071A7 | |
|---|---|
DigiKey Part Number | 4616-0077071A7-ND |
Manufacturer | |
Manufacturer Product Number | 0077071A7 |
Description | FERRITE CORE TOROID 61NH KOOL MU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Kool Mu Ferrite Core Toroid Type Length Width 1.291" (32.80mm) Diameter 0.420" (10.67mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mu | |
Diameter | 1.291" (32.80mm) | |
Inductance Factor (Al) | 61 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 81.4 | |
Effective Area (Ae) mm² | 65.6 | |
Effective Magnetic Volume (Ve) mm³ | 5340.0 | |
Finish | Coated | |
Height | 0.420" (10.67mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,14700 € | 21,47 € |
| 25 | 1,82360 € | 45,59 € |
| 50 | 1,59980 € | 79,99 € |
| 100 | 1,39140 € | 139,14 € |
| 250 | 1,20920 € | 302,30 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,72470 € |


