
0077040A7 | |
|---|---|
DigiKey Part Number | 4616-0077040A7-ND |
Manufacturer | |
Manufacturer Product Number | 0077040A7 |
Description | FERRITE CORE TOROID 66NH KOOL MU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Kool Mu Ferrite Core Toroid Type Length Width 0.425" (10.80mm) Diameter 0.181" (4.60mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mu | |
Diameter | 0.425" (10.80mm) | |
Inductance Factor (Al) | 66 nH | |
Tolerance | ±12% | |
Gap | Ungapped | |
Initial Permeability (µi) | 125 | |
Effective Length (le) mm | 23.0 | |
Effective Area (Ae) mm² | 9.57 | |
Effective Magnetic Volume (Ve) mm³ | 220.0 | |
Finish | Coated | |
Height | 0.181" (4.60mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,64100 € | 6,41 € |
| 25 | 0,55120 € | 13,78 € |
| 50 | 0,48900 € | 24,45 € |
| 100 | 0,43160 € | 43,16 € |
| 250 | 0,36196 € | 90,49 € |
| 500 | 0,31356 € | 156,78 € |
| 1.000 | 0,28934 € | 289,34 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |




