
0059090A2 | |
|---|---|
DigiKey Part Number | 4616-0059090A2-ND |
Manufacturer | |
Manufacturer Product Number | 0059090A2 |
Description | EDGE 060 PERM GREEN 089 SIZE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Edge Ferrite Core Toroid Type Length Width 1.840" (46.74mm) Diameter 0.600" (15.24mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Edge | |
Diameter | 1.840" (46.74mm) | |
Inductance Factor (Al) | 86 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 116.0 | |
Effective Area (Ae) mm² | 134.0 | |
Effective Magnetic Volume (Ve) mm³ | 15600.0 | |
Finish | Uncoated | |
Height | 0.600" (15.24mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 21,21467 € | 2.545,76 € |
| Unit Price without VAT: | 21,21467 € |
|---|---|
| Unit Price with VAT: | 25,24546 € |


