
MSS-RFS-200-B | |
|---|---|
DigiKey Part Number | MSS-RFS-200-B-ND |
Manufacturer | |
Manufacturer Product Number | MSS-RFS-200-B |
Description | SENSOR BALL SW SPST-NO W LEADS |
Customer Reference | |
Detailed Description | Magnetic Ball Switch Magnet SPST-NO Wire Leads Module |
Datasheet | Datasheet |
Category | Output Type SPST-NO |
Manufacturer Magnasphere Corp | Actuator Material Magnet |
Series | Termination Style Wire Leads |
Packaging Box | Voltage - Supply 3V |
Part Status Obsolete | Package / Case Module |
Type Ball Switch |

