
MSS-K22SB | |
|---|---|
DigiKey Part Number | MSS-K22SB-ND |
Manufacturer | |
Manufacturer Product Number | MSS-K22SB |
Description | SEN BALL SW SPST-NO SCREW TERM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Ball Switch Magnet SPST-NO Screw Terminal Module |
Datasheet | Datasheet |
Category | Type Ball Switch |
Manufacturer Magnasphere Corp | Output Type SPST-NO |
Series | Actuator Material Magnet |
Packaging Bag | Termination Style Screw Terminal |
Part Status Active | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,33000 € | 22,33 € |
| Unit Price without VAT: | 22,33000 € |
|---|---|
| Unit Price with VAT: | 26,57270 € |

